text.skipToContent text.skipToNavigation

Manufacturer Part #

2SCR523EBTL

2SCR523 Series 50 V 100 mA 350 MHz 150 mW NPN Bipolar Transistor - SOT-416FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
ROHM 2SCR523EBTL - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 120
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 350MHz
Operating Temp Range: 150°C
Package Style:  SC-89
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$130.80
USD
Quantity
Unit Price
3,000
$0.0436
6,000
$0.0428
12,000
$0.0421
15,000
$0.0419
45,000+
$0.0406
Product Variant Information section