text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD1383KT146B

2SD1383K Series NPN 32 V 0.3 A Surface Mount Darlington Amplifier Transistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SD1383KT146B - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 32V
Collector Current Max: 0.3A
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 5000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$273.90
USD
Quantity
Unit Price
3,000
$0.0913
6,000
$0.0897
9,000
$0.0888
12,000
$0.0882
15,000+
$0.0861
Product Variant Information section