text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD2391T100Q

2SD2391 Series 60 V 2 A Surface Mount Medium Power Transistor - MPT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
ROHM 2SD2391T100Q - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 120
Package Style:  MPT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Unit Price
1,000
$0.181
2,000
$0.178
3,000
$0.177
5,000
$0.175
10,000+
$0.172
Product Variant Information section