text.skipToContent text.skipToNavigation

Manufacturer Part #

2STR2160

2STR2160 Series PNP 60 V 1 A SMT Fast-Switching Power Transistor - SOT23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 2STR2160 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 480mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 180
Collector - Current Cutoff: 0.1µA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$786.00
USD
Quantity
Unit Price
3,000
$0.133
6,000
$0.131
9,000
$0.13
15,000+
$0.127
Product Variant Information section