text.skipToContent text.skipToNavigation

Manufacturer Part #

ACX114EUQ-13R

Prebias Transistor SOT363 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ACX114EUQ-13R - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN/PNP
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 270mW
Collector - Emitter Saturation Voltage: 300mV
Collector - Current Cutoff: 500nA
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$428.00
USD
Quantity
Unit Price
10,000
$0.0428
20,000
$0.0421
30,000
$0.0417
40,000+
$0.0411
Product Variant Information section