text.skipToContent text.skipToNavigation

Manufacturer Part #

ADTA144ECAQ-13

ADTA144ECAQ SERIES 50V 100MA SURFACE MOUNT PRE-BIASED BIPOLAR TRANSISTOR SOT23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ADTA144ECAQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 310mW
Collector - Base Voltage: 60V
DC Current Gain-Min: 68
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
10,000
$0.0248
20,000
$0.0244
30,000
$0.0242
40,000
$0.024
50,000+
$0.0235
Product Variant Information section