Manufacturer Part #
BAS56,215
BAS56 Series 120 V 9 A Surface Mount High Speed Double Diode - SOT-143B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BAS56,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS56,215 - Technical Attributes
Attributes Table
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS56,215 is a two high-speed switching diode, fabricated in planar technology and encapsulated in a small SOT143B surface-mounted device (SMD) plastic package.
Features:
- High switching speed: trr ≤ 6 ns
- Repetitive peak reverse voltage: VRRM ≤ 60 V
- Repetitive peak forward current: IFRM ≤ 600 mA
- Small SMD plastic package
- Reverse voltage: VR ≤ 60 V
- AEC-Q101 qualified
Applications:
- High-speed switching in e.g. surface-mounted circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0912
6,000
$0.0896
9,000
$0.0887
12,000
$0.0881
15,000+
$0.086
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount