text.skipToContent text.skipToNavigation

Manufacturer Part #

BC327-25-AP

Bipolar Transistors - BJT PNP -0.8A 0.625W

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BC327-25-AP - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
Collector - Emitter Saturation Voltage: 700mV
DC Current Gain-Min: 160
Collector - Current Cutoff: 200nA
Configuration: Single
Frequency - Transition: 260MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
2,000
$0.125
4,000
$0.124
6,000
$0.123
8,000
$0.122
10,000+
$0.12
Product Variant Information section