text.skipToContent text.skipToNavigation

Manufacturer Part #

BC547CBU

BC547 Series 45 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC547CBU - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 420
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC547 series through hole NPN epitaxial silicon transistors having power dissipation of 500 mW, operating temperature of - 65 °C to +150 °C and TO-92-3 package style.

Features:

  • High Voltage VCEO=65 V
  • Low Noise: BC549,BC550
  • Complement to BC556...BC560

Applications:

  • Switching and Amplifier
    Pricing Section
    Global Stock:
    0
    Germany:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    200,000
    Factory Lead Time:
    29 Weeks
    Minimum Order:
    20000
    Multiple Of:
    10000
    Total
    $896.00
    USD
    Quantity
    Unit Price
    400
    $0.0503
    1,250
    $0.049
    3,000
    $0.0479
    7,500
    $0.0469
    20,000+
    $0.0448
    Product Variant Information section