text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-40-7-F

BC807 Series 45 V 500 mA Surface Mount PNP Small Signal Transistor - SOT23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC807-40-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 310mW
DC Current Gain-Min: 170
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.10
USD
Quantity
Unit Price
3,000
$0.0347
9,000
$0.0338
12,000
$0.0336
30,000
$0.0328
45,000+
$0.0321
Product Variant Information section