text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-40W,135

BC817 Series 45 V 500 mA NPN SMT General Purpose Transistor - SOT-323-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Nexperia BC817-40W,135 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 250
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$435.00
USD
Quantity
Unit Price
10,000
$0.0435
20,000
$0.0427
30,000
$0.0423
40,000+
$0.0418
Product Variant Information section