text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BS,115

BC846 Series 65 V 100 mA 300 mW Dual NPN General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Nexperia BC846BS,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 200
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,035,000
USA:
1,035,000
1,497,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$61.20
USD
Quantity
Web Price
3,000
$0.0204
9,000
$0.0197
15,000
$0.0193
60,000
$0.0185
90,000+
$0.0179
Product Variant Information section