text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847AT-7-F

BC847AT Series NPN 45 V 150 mW Bipolar Transistor Surface Mount - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC847AT-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 110
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.20
USD
Quantity
Unit Price
3,000
$0.0194
9,000
$0.0189
15,000
$0.0187
45,000
$0.0182
75,000+
$0.0178
Product Variant Information section