text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847B-13-F-W

Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 310mW Surface Mount SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC847B-13-F-W - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 310mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 600mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 450
Collector - Current Cutoff: 15nA
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 3pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200,000
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$223.00
USD
Quantity
Unit Price
10,000
$0.0223
20,000
$0.0219
30,000
$0.0217
40,000
$0.0216
50,000+
$0.0211
Product Variant Information section