text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BLT1G

BC Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2523
Product Specification Section
onsemi BC847BLT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC847BLT1G is a NPN Silicon General Purpose Transistor, available in a SOT-23 package.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating − Human Body Model: >4000 V
  • ESD Rating − Machine Model: >400 V
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic

Pricing Section
Global Stock:
2,727,000
USA:
2,727,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$37.20
USD
Quantity
Unit Price
3,000
$0.0124
9,000
$0.0121
30,000
$0.0118
60,000
$0.0116
120,000+
$0.0113