text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847CW-QX

Bipolar Transistors - BJT BC847xW-Q series - 45 V, 100 mA NPN general-purpose tr

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Nexperia BC847CW-QX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 420
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Singapore:
18,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$71.10
USD
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0231
30,000
$0.0225
60,000
$0.0222
120,000+
$0.0216
Product Variant Information section