text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847PNQ-7-F

BC847PNQ: 45 V 100 mA NPN/PNP Complementary Pair Small Signal Transistor-SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC847PNQ-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.2V/0.25V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200/220
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 300MHz/200MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.60
USD
Quantity
Unit Price
3,000
$0.0452
6,000
$0.0444
12,000
$0.0437
15,000
$0.0435
45,000+
$0.042
Product Variant Information section