text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847SH6327XTSA1

BC847S Series NPN 45 V 100 mA Silicon AF Transistor Array - SOT-363-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Infineon BC847SH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$114.00
USD
Quantity
Unit Price
3,000
$0.038
6,000
$0.0373
12,000
$0.0367
15,000
$0.0365
45,000+
$0.0353
Product Variant Information section