text.skipToContent text.skipToNavigation

Manufacturer Part #

BC850C,215

BC850 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Nexperia BC850C,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 420
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC850C,215 is a NPN general-purpose transistors in Surface Mounted Device (SMD) plastic packages having frequency ranging between -65 to 150 °C

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 45 V).

Applications:

  • General-purpose switching and amplification

     

     
Pricing Section
Global Stock:
2,442,000
USA:
2,442,000
576,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.10
USD
Quantity
Unit Price
3,000
$0.0757
6,000
$0.0744
9,000
$0.0736
12,000
$0.0731
15,000+
$0.0714
Product Variant Information section