text.skipToContent text.skipToNavigation

Manufacturer Part #

BC850CLT1G

BC Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23

Product Specification Section
onsemi BC850CLT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BC850CLT1G is a NPN Silicon General Purpose Transistor, available in a SOT-23 package.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating − Human Body Model: >4000 V
  • ESD Rating − Machine Model: >400 V
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic

 

 

 
Pricing Section
Global Stock:
1,177
USA:
1,177
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.152
15
$0.111
75
$0.0866
300
$0.0657
1,500+
$0.0414