text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BS,115

BC857 Series 45 V 100 mA SMT Dual PNP General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Nexperia BC857BS,115 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC857BS,115 is a PNP double transistor in an SC-88; SOT363 plastic package. NPN complement: BC847BS.

Features:

  • Low collector capacitance
  • Low collector-emitter saturation voltage
  • Closely matched current gain
  • Reduces number of components and boardspace
  • No mutual interference between the transistors.

APPLICATIONS:

  • General purpose switching and amplification.

View the BC857BS series of  PNP double transistor

 

Pricing Section
Global Stock:
99,000
USA:
99,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$348.00
USD
Quantity
Unit Price
3,000
$0.116
6,000
$0.115
9,000
$0.114
12,000
$0.113
15,000+
$0.111
Product Variant Information section