text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857C-7-F

BC857 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC857C-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 420
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.70
USD
Quantity
Unit Price
3,000
$0.0239
9,000
$0.0233
15,000
$0.023
30,000
$0.0227
60,000+
$0.0221
Product Variant Information section