text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857SH6827XTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BC857SH6827XTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 250MHz
Noise Figure: 10dB
Input Capacitance: 8pF
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$147.60
USD
Quantity
Unit Price
3,000
$0.0492
6,000
$0.0484
9,000
$0.0479
15,000
$0.0473
30,000+
$0.046
Product Variant Information section