text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM857BS-7-F

Dual PNP 45 V 100 mA Surface Mount Small Signal Transistor SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Diodes Incorporated BCM857BS-7-F - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 220
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
467
Germany:
467
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Unit Price
1
$0.265
15
$0.205
75
$0.167
300
$0.134
1,500+
$0.0967
Product Variant Information section