text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP5216TA

BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated BCP5216TA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 25
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Unit Price
1,000
$0.077
3,000
$0.0749
5,000
$0.0739
10,000
$0.0726
20,000+
$0.0706