text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP53-16,115

BCP53 Series 80V 1 A SMT PNP Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Nexperia BCP53-16,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 0.65W
DC Current Gain-Min: 100
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The BCP53-16,115 is a PNP medium power transistor in Surface-Mounted Device (SMD) plastic packages in a packaging of SOT-223.

Features:

  • High current
  • Two current gain selections
  • High power dissipation capability

Applications:

  • Linear voltage regulators
  • High-side switches
  • MOSFET drivers
  • Amplifiers


 

 

 
Pricing Section
Global Stock:
18,000
USA:
18,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
3,000
$0.111
10,000
$0.109
15,000+
$0.107
Product Variant Information section