text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP53-16T3G

BCP53 Series 80 V 1.5 A SMT PNP Silicon Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BCP53-16T3G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 25
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$880.00
USD
Quantity
Unit Price
4,000
$0.112
8,000
$0.11
16,000+
$0.109
Product Variant Information section