text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP5316TC

BCP53 Series 80 V 1 A 2 W Surface Mount PNP Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCP5316TC - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Collector - Base Voltage: -100V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: -5V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.80
USD
Quantity
Unit Price
4,000
$0.0497
8,000
$0.0488
12,000
$0.0484
16,000
$0.048
20,000+
$0.0469
Product Variant Information section