Manufacturer Part #
BCP69T1G
BCP Series 20 V 1 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:7000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BCP69T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BCP69T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.5W |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The BCP69T1G is a PNP Silicon Epitaxial Transistor, available in a SOT-223 package.
It is designed for medium power surface mount applications.
Features:
- High Current: IC = -1.0 Amp
- The SOT-223 Package can be soldered using wave or reflow
- SOT-223 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
- Available in 12 mm Tape and Reel Use BCP69T1 to order the 7 inch/1000 unit reel. Use BCP69T3 to order the 13 inch/4000 unit reel
- NPN Complement is BCP68
- Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Finish
- AEC-Q101 Qualified and PPAP Capable
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
View the List of available BCP69 Series of Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
7,000+
$0.155
Product Variant Information section
Available Packaging
- Reel Qty: 7,000+ / Unit Price: $0.155 / Stock: 0 Qty: 7,000+$0.155 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.163 / Stock: 19,000 Qty: 1,000+$0.163 Stock: 19,000
- Reel Qty: 1,000+ / Unit Price: $0.163 / Stock: 13,000 Qty: 1,000+$0.163 Stock: 13,000
- ReelSelected Variant Qty: 7,000+ / Unit Price: $0.155 / Stock: 0 Qty: 7,000+$0.155 Stock: 0
Package Qty:
7000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount