text.skipToContent text.skipToNavigation

Référence fabricant

BCP69T1G

BCP Series 20 V 1 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223

Product Specification Section
onsemi BCP69T1G - Caractéristiques techniques
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BCP69T1G is a PNP Silicon Epitaxial Transistor, available in a SOT-223 package.

It is designed for medium power surface mount applications.

Features:

  • High Current: IC = -1.0 Amp
  • The SOT-223 Package can be soldered using wave or reflow
  • SOT-223 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel Use BCP69T1 to order the 7 inch/1000 unit reel. Use BCP69T3 to order the 13 inch/4000 unit reel
  • NPN Complement is BCP68
  • Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Finish
  • AEC-Q101 Qualified and PPAP Capable
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

View the List of available BCP69 Series of Transistors

Pricing Section
Stock global :
19 000
États-Unis:
19 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
163,00 $
USD
Quantité
Prix unitaire
1 000
$0.163
2 000
$0.161
3 000
$0.159
5 000
$0.158
10 000+
$0.155