text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV27E6327HTSA1

BCV27 Series NPN 30 V 500 mA SMT Silicon Darlington Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCV27E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 360mW
DC Current Gain-Min: 4000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.0662
6,000
$0.0651
9,000
$0.0644
12,000
$0.0639
15,000+
$0.0625
Product Variant Information section