text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV47,215

BCV47 Series 60 V 500 mA SMT NPN Darlington Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCV47,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 10000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BCV47,215 is a part of BCV27 series darlington transistor. It has an operating temperature ranging from - 65 °C to + 150°C and is available in SOT-23-3 package.

Features:

  • Medium current (max. 500 mA)
  • Low voltage (max. 60 V)
  • High DC current gain (min. 20000)
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
12,000
$0.105
15,000+
$0.104
Product Variant Information section