text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV47E6433HTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCV47E6433HTMA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 0.5A
Power Dissipation-Tot: 0.36W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 10V
DC Current Gain-Min: 2000
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 170MHz
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$1,276.00
USD
Quantity
Unit Price
10,000
$0.0656
20,000+
$0.0638
Product Variant Information section