text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV61B,215

BCV61 Series 30 V 100 mA 250 mW NPN General Purpose Transistor - SOT-143

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCV61B,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 600V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 110
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$5,520.00
USD
Quantity
Unit Price
3,000+
$0.46
Product Variant Information section