text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW89,215

BCW89 Series 60 V 100 mA SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCW89,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 120
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
51000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,519.80
USD
Quantity
Unit Price
3,000
$0.0321
9,000
$0.0313
12,000
$0.0311
30,000
$0.0304
45,000+
$0.0298
Product Variant Information section