text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX19,215

BCX19 Series 45 V 500 mA 250 mW SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Nexperia BCX19,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BCX19,215 is a part of BCX series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-23-3 package.

Features:

  • High current (max. 500 mA)
  • Low voltage (max. 45 V)

Applications:

  • General purpose amplification
  • Saturated switching and driver applications
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$280.80
USD
Quantity
Unit Price
3,000
$0.0936
6,000
$0.092
9,000
$0.0911
12,000
$0.0904
15,000+
$0.0883
Product Variant Information section