text.skipToContent text.skipToNavigation

Référence fabricant

BCX53,115

BCX53 Series 80 V 1 A SMT PNP Medium Power Transistor - SOT-89

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia BCX53,115 - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
DC Current Gain-Min: 63
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BCX53,115 is a part of BCX53 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-89-3 package.

Features:

  • High current
  • Two current gain selections
  • High power dissipation capability

Applications:

  • Linear voltage regulators
  • High-side switches
  • MOSFET drivers
  • Amplifiers

View the complete BCX53 series of bipolar transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
28 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
Total 
260,00 $
USD
Quantité
Prix unitaire
1 000
$0.26
2 000
$0.255
4 000
$0.25
5 000+
$0.245
Product Variant Information section