text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX5310H6327XTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCX5310H6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 63
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 125MHz
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$938.00
USD
Quantity
Unit Price
1,000
$0.138
2,000
$0.137
4,000
$0.135
5,000
$0.134
15,000+
$0.131
Product Variant Information section