text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX55,115

BCX55 Series 60 V 1 A SMT NPN Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Nexperia BCX55,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 63
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 180MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BCX55,115 is a part of BCX5 series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-89-3 package.

Features:

  • High current
  • Two current gain selections
  • High power dissipation capability

Applications:

  • Linear voltage regulators
  • Low-side switches
  • MOSFET drivers
  • Amplifiers
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.60
USD
Quantity
Unit Price
1,000
$0.0936
3,000
$0.091
4,000
$0.0903
10,000
$0.0882
15,000+
$0.0861
Product Variant Information section