text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX56-16TX

BCX56-16T/SOT89/MPT3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCX56-16TX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 500mV
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 155MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
17000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,335.00
USD
Quantity
Unit Price
1,000
$0.265
3,000
$0.26
5,000+
$0.255
Product Variant Information section