text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX56H6327XTSA1

BCX56 Series NPN 80 V 1 A Surface Mount Silicon AF Transistor - SOT-89

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCX56H6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$875.00
USD
Quantity
Unit Price
1,000
$0.129
2,000
$0.127
4,000
$0.126
5,000
$0.125
15,000+
$0.122
Product Variant Information section