text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX71KE6327HTSA1

BCX71 Series PNP 45 V 100 mA Surface Mount Silicon AF Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCX71KE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$1,656.00
USD
Quantity
Unit Price
3,000
$0.0396
6,000
$0.0389
12,000
$0.0383
15,000
$0.0381
45,000+
$0.0368
Product Variant Information section