text.skipToContent text.skipToNavigation

Manufacturer Part #

BD140-16

BD140 Series 80 V 1.5 A 1.25 W Complementary Low Voltage Transistor - SOT-32

Product Specification Section
STMicroelectronics BD140-16 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 0.1µA
Configuration: Single
Package Style:  SOT-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12000
Multiple Of:
50
Total
$1,196.40
USD
Quantity
Unit Price
200
$0.108
750
$0.105
2,000
$0.102
5,000
$0.0997
12,500+
$0.0957