text.skipToContent text.skipToNavigation

Manufacturer Part #

BD140

BD140 Series 80 V 1.5 A 1.25 W PNP Epitaxial Silicon Transistor - TO-126-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2518
Product Specification Section
STMicroelectronics BD140 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 25
Features & Applications

The BD140 is a complementary low voltage transistor with power dissipation of 12.5 W. Available in a SOT-32 package.

It is designed for audio amplifiers and drivers utilizing complementary or quasi-complementary circuits.

Features:

  • Products are pre-selected in DC current gain
  • Storage temperature: -65 to 150 °C
  • Tj Max. operating junction temperature: 150 °C
  • Collector-base voltage (IE = 0): -80 V

Applications:

  • General purpose

View the List of available BD1 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
50
Total
$732.00
USD
Quantity
Unit Price
200
$0.129
750
$0.126
1,500
$0.124
5,000
$0.122
10,000+
$0.118