text.skipToContent text.skipToNavigation

Manufacturer Part #

BD243CG

BD243C Series 100 V 6 A Through Hole NPN Power Transistor - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2539
Product Specification Section
onsemi BD243CG - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 65W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 1.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 15
Collector - Current Cutoff: 0.7mA
Configuration: Single
Frequency - Transition: 3MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
16 Weeks
Minimum Order:
1400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$658.00
USD
Quantity
Unit Price
50
$0.50
200
$0.485
750
$0.475
1,250
$0.47
2,500+
$0.455