text.skipToContent text.skipToNavigation

Manufacturer Part #

BD678

BD6xxx Series PNP 60 V 4 A Complementary Darlington Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BD678 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 4A
Power Dissipation-Tot: 40W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 2.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 750
Collector - Current Cutoff: 0.2mA
Configuration: Single
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications
The BD678 device is manufactured in planar base island technology with monolithic Darlington configuration.

Features:

  • Good hFE linearity
  • High fT frequency
  • Monolithic Darlington configuration with integrated antiparallel collector-emitter diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$880.00
USD
Quantity
Unit Price
50
$0.235
200
$0.23
1,000
$0.22
6,250+
$0.21
Product Variant Information section