text.skipToContent text.skipToNavigation

Manufacturer Part #

BDW93C

BD Series NPN 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
STMicroelectronics BDW93C - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 12A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 100
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The BDW93C is a silicon Epitaxial-Base NPN power transistor in monolithic Darlington configuration mounted in Jedec TO-220 plastic package. It is intented for use in power linear and switching applications. The complementary PNP type is BDW94C. Also BDW94B is a PNP type.

Features:

  • Complementry PNP - NPN Devices
  • Interated Antiparallel Collector-Emitter Diode

Applications:

  • Linear and Switching Inductrial Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,440.00
USD
Quantity
Unit Price
100
$0.395
250
$0.385
1,000
$0.375
1,500
$0.37
3,750+
$0.36
Product Variant Information section