Manufacturer Part #
BDX53C
BDX53 Series 100 V 8 A NPN Complementary Power Darlington Transistor - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
STMicroelectronics BDX53C - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 60W |
| DC Current Gain-Min: | 750 |
| Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.27
250
$0.265
1,000
$0.255
2,000
$0.25
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)