text.skipToContent text.skipToNavigation

Manufacturer Part #

BFN24E6327HTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFN24E6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 250V
Collector Current Max: 0.2A
Power Dissipation-Tot: 0.36W
Collector - Base Voltage: 250V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 70MHz
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$1,646.40
USD
Quantity
Unit Price
3,000
$0.0728
6,000
$0.0715
9,000
$0.0708
12,000
$0.0703
15,000+
$0.0686
Product Variant Information section