text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP640FESDH6327XTSA1

BFP640 Series NPN 4.7V 50mA 46GHz 200mW SMD RF Bipolar Transistors 4-TSFP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFP640FESDH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 4.1V
Collector Current Max: 50mA
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 4.8V
DC Current Gain-Min: 110
Collector - Current Cutoff: 500nA
Configuration: Single
Frequency - Transition: 46GHz
Noise Figure: 1.7dB
Input Capacitance: 0.6pF
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
12,000
$0.139
15,000+
$0.137
Product Variant Information section